Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP291(TP,SE

DigiKey Part Number
TLP291(TPSETR-ND - Tape & Reel (TR)
TLP291(TPSECT-ND - Cut Tape (CT)
TLP291(TPSEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP291(TP,SE
Description
OPTOISOLTR 3.75KV 1CH TRANS 4-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO
Datasheet
 Datasheet
EDA/CAD Models
TLP291(TP,SE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Toshiba Semiconductor and Storage
Voltage - Output (Max)
80V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.25V
Number of Channels
1
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
3750Vrms
Vce Saturation (Max)
300mV
Current Transfer Ratio (Min)
50% @ 5mA
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Max)
600% @ 5mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
3µs, 3µs
Package / Case
4-SOIC (0.179", 4.55mm Width)
Rise / Fall Time (Typ)
2µs, 3µs
Supplier Device Package
4-SO
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38 178
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,22000 Kč10,22 Kč
107,07000 Kč70,70 Kč
1005,05540 Kč505,54 Kč
5004,15150 Kč2 075,75 Kč
1 0003,85389 Kč3 853,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,52758 Kč8 818,95 Kč
5 0003,32349 Kč16 617,45 Kč
7 5003,21881 Kč24 141,08 Kč
12 5003,10053 Kč38 756,62 Kč
17 5003,03019 Kč53 028,33 Kč
25 0002,96154 Kč74 038,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,22000 Kč
Unit Price with VAT:12,36620 Kč