


TLP2766A(TP4,E | |
|---|---|
DigiKey Part Number | TLP2766A(TP4ETR-ND - Tape & Reel (TR) TLP2766A(TP4ECT-ND - Cut Tape (CT) TLP2766A(TP4EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP2766A(TP4,E |
Description | OPTOISOLTR 5KV PUSH PULL 6-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 20MBd Push-Pull, Totem Pole 5000Vrms 1 Channel 20kV/µs CMTI 6-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 10 mA | |
Data Rate | 20MBd | |
Propagation Delay tpLH / tpHL (Max) | 55ns, 55ns | |
Rise / Fall Time (Typ) | 5ns, 4ns | |
Voltage - Forward (Vf) (Typ) | 1.8V (Max) | |
Current - DC Forward (If) (Max) | 25mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 6-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 24,35800 Kč | 243,58 Kč |
| 100 | 18,36490 Kč | 1 836,49 Kč |
| 500 | 15,71574 Kč | 7 857,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 14,40603 Kč | 21 609,04 Kč |
| 3 000 | 13,74018 Kč | 41 220,54 Kč |
| 4 500 | 13,39915 Kč | 60 296,18 Kč |
| 7 500 | 13,01425 Kč | 97 606,88 Kč |
| 10 500 | 12,78550 Kč | 134 247,75 Kč |
| 15 000 | 12,56252 Kč | 188 437,80 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |









