




200MSP1T2B2M7RE | |
|---|---|
DigiKey Part Number | EG2449-ND |
Manufacturer | |
Manufacturer Product Number | 200MSP1T2B2M7RE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 200MSP1T2B2M7RE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.33mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Bushing Thread Unthreaded |
Mounting Type Through Hole, Right Angle, Vertical | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T101MH9AVBE | C&K | 442 | CKN1070-ND | 90,38000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,11000 Kč | 100,11 Kč |
| 10 | 86,48800 Kč | 864,88 Kč |
| 25 | 81,57000 Kč | 2 039,25 Kč |
| 50 | 78,02460 Kč | 3 901,23 Kč |
| 108 | 74,26296 Kč | 8 020,40 Kč |
| 324 | 69,19522 Kč | 22 419,25 Kč |
| 540 | 66,95350 Kč | 36 154,89 Kč |
| 1 080 | 64,02271 Kč | 69 144,53 Kč |
| Unit Price without VAT: | 100,11000 Kč |
|---|---|
| Unit Price with VAT: | 121,13310 Kč |






