
TLP250H(D4,F) | |
|---|---|
DigiKey Part Number | TLP250H(D4F)-ND |
Manufacturer | |
Manufacturer Product Number | TLP250H(D4,F) |
Description | OPTOISO 3.75KV PUSH PULL 8-DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Push-Pull, Totem Pole 3750Vrms 1 Channel 40kV/µs CMTI 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TLP250H(D4,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 40kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 2.5 A | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | 500ns, 500ns | |
Rise / Fall Time (Typ) | 50ns, 50ns | |
Voltage - Forward (Vf) (Typ) | 1.57V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 10V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 50 | 23,50940 Kč | 1 175,47 Kč |
| 100 | 21,80220 Kč | 2 180,22 Kč |
| 500 | 18,75836 Kč | 9 379,18 Kč |
| 1 000 | 17,76473 Kč | 17 764,73 Kč |
| 2 000 | 16,92271 Kč | 33 845,42 Kč |
| 5 000 | 16,00447 Kč | 80 022,35 Kč |
| 10 000 | 15,43290 Kč | 154 329,00 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |






