P-Channel 100 V 120A (Tc) 201W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RX3P12BATC16

DigiKey Part Number
846-RX3P12BATC16-ND
Manufacturer
Manufacturer Product Number
RX3P12BATC16
Description
PCH -100V -120A POWER MOSFET: RX
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
P-Channel 100 V 120A (Tc) 201W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
12.3mOhm @ 60A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
385 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
16600 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
201W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 343
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1171,13000 Kč171,13 Kč
5092,45420 Kč4 622,71 Kč
10084,87180 Kč8 487,18 Kč
50071,59688 Kč35 798,44 Kč
1 00067,44033 Kč67 440,33 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:171,13000 Kč
Unit Price with VAT:207,06730 Kč