Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TLP241BF(LF4,F | |
|---|---|
DigiKey Part Number | 264-TLP241BF(LF4F-ND |
Manufacturer | |
Manufacturer Product Number | TLP241BF(LF4,F |
Description | SSR RELAY SPST-NO 2A 0-100V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.65VDC | |
Voltage - Load | 0 V ~ 100 V | |
Load Current | 2 A | |
On-State Resistance (Max) | 200 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | 4-SMD | |
Approval Agency | CSA, cUL, UL, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 46,86800 Kč | 468,68 Kč |
| 100 | 36,42730 Kč | 3 642,73 Kč |
| 500 | 31,83884 Kč | 15 919,42 Kč |
| 1 000 | 30,34400 Kč | 30 344,00 Kč |
| 2 000 | 29,07866 Kč | 58 157,32 Kč |
| 5 000 | 27,70006 Kč | 138 500,30 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |



