
TLP385(D4GB-TR,E | |
|---|---|
DigiKey Part Number | 264-TLP385(D4GB-TR,ETR-ND - Tape & Reel (TR) 264-TLP385(D4GB-TR,ECT-ND - Cut Tape (CT) 264-TLP385(D4GB-TR,EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP385(D4GB-TR,E |
Description | OPTOISOLATOR 5KV 1CH TRANS 6-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 6-SO, 4 Lead |
Datasheet | Datasheet |
EDA/CAD Models | TLP385(D4GB-TR,E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | 2µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.295", 7.50mm Width), 4 Leads | |
Supplier Device Package | 6-SO, 4 Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,23100 Kč | 82,31 Kč |
| 100 | 5,92560 Kč | 592,56 Kč |
| 500 | 4,88834 Kč | 2 444,17 Kč |
| 1 000 | 4,54775 Kč | 4 547,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,10938 Kč | 12 328,14 Kč |
| 6 000 | 3,88600 Kč | 23 316,00 Kč |
| 9 000 | 3,77143 Kč | 33 942,87 Kč |
| 15 000 | 3,64209 Kč | 54 631,35 Kč |
| 21 000 | 3,56514 Kč | 74 867,94 Kč |
| 30 000 | 3,49012 Kč | 104 703,60 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |


