4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 SMD
4 SMD

TLP241BF(D4TP4,F

DigiKey Part Number
264-TLP241BF(D4TP4,FTR-ND - Tape & Reel (TR)
264-TLP241BF(D4TP4,FCT-ND - Cut Tape (CT)
264-TLP241BF(D4TP4,FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP241BF(D4TP4,F
Description
SSR RELAY SPST-NO 2A 0-100V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.65VDC
Voltage - Load
0 V ~ 100 V
Load Current
2 A
On-State Resistance (Max)
200 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 110°C
Package / Case
Supplier Device Package
4-SMD
Approval Agency
CSA, cUL, UL, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 875
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
162,10000 Kč62,10 Kč
1045,17300 Kč451,73 Kč
10035,11350 Kč3 511,35 Kč
50030,69006 Kč15 345,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00029,24919 Kč29 249,19 Kč
2 00028,02955 Kč56 059,10 Kč
3 00027,40507 Kč82 215,21 Kč
5 00026,70070 Kč133 503,50 Kč
7 00026,28222 Kč183 975,54 Kč
Manufacturers Standard Package
Unit Price without VAT:62,10000 Kč
Unit Price with VAT:75,14100 Kč