TLP185(Y,SE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP183(TPL,E

DigiKey Part Number
TLP183(TPLETR-ND - Tape & Reel (TR)
TLP183(TPLECT-ND - Cut Tape (CT)
TLP183(TPLEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP183(TPL,E
Description
OPTOISO 3.75KV 1CH TRANS 6-SOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 6-SOP
Datasheet
 Datasheet
EDA/CAD Models
TLP183(TPL,E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Grade
-
Qualification
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.173", 4.40mm Width), 4 Leads
Supplier Device Package
6-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32 762
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,62000 Kč10,62 Kč
107,37400 Kč73,74 Kč
1005,29920 Kč529,92 Kč
5004,36430 Kč2 182,15 Kč
1 0004,05643 Kč4 056,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,66011 Kč10 980,33 Kč
6 0003,45813 Kč20 748,78 Kč
9 0003,35456 Kč30 191,04 Kč
15 0003,23759 Kč48 563,85 Kč
21 0003,16800 Kč66 528,00 Kč
30 0003,10015 Kč93 004,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,62000 Kč
Unit Price with VAT:12,85020 Kč