
TK8P60W5,RVQ | |
---|---|
DigiKey Part Number | TK8P60W5RVQTR-ND - Tape & Reel (TR) TK8P60W5RVQCT-ND - Cut Tape (CT) TK8P60W5RVQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK8P60W5,RVQ |
Description | MOSFET N-CH 600V 8A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 8A (Ta) 80W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | TK8P60W5,RVQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 560mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 400µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 590 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 80W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 30,83000 Kč | 30,83 Kč |
10 | 22,72600 Kč | 227,26 Kč |
100 | 20,30090 Kč | 2 030,09 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 16,74170 Kč | 33 483,40 Kč |
4 000 | 16,58589 Kč | 66 343,56 Kč |
Unit Price without VAT: | 30,83000 Kč |
---|---|
Unit Price with VAT: | 37,30430 Kč |