TK80S06K3L(T6L1,NQ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 6 690
Unit Price: 50,61000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 15,84509 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2
Unit Price: 41,58000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 7 360
Unit Price: 44,94000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 23 604
Unit Price: 51,66000 Kč
Datasheet

Similar


onsemi
In Stock: 529
Unit Price: 52,08000 Kč
Datasheet
N-Channel 60 V 80A (Ta) 100W (Tc) Surface Mount DPAK+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TK80S06K3L(T6L1,NQ

DigiKey Part Number
TK80S06K3L(T6L1NQ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TK80S06K3L(T6L1,NQ
Description
MOSFET N-CH 60V 80A DPAK
Customer Reference
Detailed Description
N-Channel 60 V 80A (Ta) 100W (Tc) Surface Mount DPAK+
EDA/CAD Models
TK80S06K3L(T6L1,NQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
85 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
4200 pF @ 10 V
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
100W (Tc)
Part Status
Obsolete
Operating Temperature
175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DPAK+
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
5.5mOhm @ 40A, 10V
Base Product Number
Vgs(th) (Max) @ Id
3V @ 1mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TK90S06N1L,LXHQToshiba Semiconductor and Storage6 690264-TK90S06N1LLXHQCT-ND50,61000 KčSimilar
AOD2606Alpha & Omega Semiconductor Inc.0785-1477-2-ND15,84509 KčSimilar
DMTH6005LK3Q-13Diodes Incorporated2DMTH6005LK3Q-13DICT-ND41,58000 KčSimilar
IPD053N06NATMA1Infineon Technologies7 360IPD053N06NATMA1CT-ND44,94000 KčSimilar
IRLR3636TRPBFInfineon Technologies23 604IRLR3636TRPBFCT-ND51,66000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes