N-Channel 60 V 98A (Tc) 115W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTD5862NT4G

DigiKey Part Number
NTD5862NT4GOSTR-ND - Tape & Reel (TR)
NTD5862NT4GOSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NTD5862NT4G
Description
MOSFET N-CH 60V 98A DPAK
Customer Reference
Detailed Description
N-Channel 60 V 98A (Tc) 115W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
82 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
6000 pF @ 25 V
FET Type
Power Dissipation (Max)
115W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DPAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
5.7mOhm @ 45A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDD86540onsemi5 394FDD86540FSCT-ND42,00000 KčMFR Recommended
AOD2606Alpha & Omega Semiconductor Inc.0785-1477-2-ND15,84509 KčSimilar
IRLR3636TRLPBFInfineon Technologies173448-IRLR3636TRLPBFCT-ND49,77000 KčSimilar
TK6R7P06PL,RQToshiba Semiconductor and Storage21 256TK6R7P06PLRQCT-ND38,64000 KčSimilar
In-Stock: 529
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
152,08000 Kč52,08 Kč
1033,51300 Kč335,13 Kč
10022,94450 Kč2 294,45 Kč
50018,42490 Kč9 212,45 Kč
Unit Price without VAT:52,08000 Kč
Unit Price with VAT:63,01680 Kč