N-Channel 60 V 21.5A (Ta), 50A (Tc) 3.1W (Ta), 127W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 21.5A (Ta), 50A (Tc) 3.1W (Ta), 127W (Tc) Surface Mount TO-252AA
TO-252AA
Brushless DC Motor Control | Datasheet Preview

FDD86540

DigiKey Part Number
FDD86540FSTR-ND - Tape & Reel (TR)
FDD86540FSCT-ND - Cut Tape (CT)
FDD86540FSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDD86540
Description
MOSFET N-CH 60V 21.5A/50A DPAK
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 21.5A (Ta), 50A (Tc) 3.1W (Ta), 127W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
90 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
6340 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
3.1W (Ta), 127W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
TO-252AA
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
8V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
4.1mOhm @ 21.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 394
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,00000 Kč42,00 Kč
1026,68800 Kč266,88 Kč
10017,96380 Kč1 796,38 Kč
50014,22278 Kč7 111,39 Kč
1 00013,01897 Kč13 018,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50010,95012 Kč27 375,30 Kč
5 00010,19810 Kč50 990,50 Kč
Manufacturers Standard Package
Unit Price without VAT:42,00000 Kč
Unit Price with VAT:50,82000 Kč