
FT-63EX500 | |
|---|---|
DigiKey Part Number | 563-FT-63EX500-ND |
Manufacturer | |
Manufacturer Product Number | FT-63EX500 |
Description | TRIMMER 50 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | FT-63EX500 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 50 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.323" x 0.276" Face (8.20mm x 7.00mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 16,79800 Kč | 167,98 Kč |
| 25 | 15,61400 Kč | 390,35 Kč |
| 50 | 14,77420 Kč | 738,71 Kč |
| 100 | 13,97210 Kč | 1 397,21 Kč |
| 300 | 12,78217 Kč | 3 834,65 Kč |
| 500 | 12,26116 Kč | 6 130,58 Kč |
| 1 000 | 11,58649 Kč | 11 586,49 Kč |
| 5 000 | 10,15249 Kč | 50 762,45 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |



