



FDD86540 | |
|---|---|
DigiKey Part Number | FDD86540FSTR-ND - Tape & Reel (TR) FDD86540FSCT-ND - Cut Tape (CT) FDD86540FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDD86540 |
Description | MOSFET N-CH 60V 21.5A/50A DPAK |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 21.5A (Ta), 50A (Tc) 3.1W (Ta), 127W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 90 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6340 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 3.1W (Ta), 127W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 8V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.1mOhm @ 21.5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 26,68800 Kč | 266,88 Kč |
| 100 | 17,96380 Kč | 1 796,38 Kč |
| 500 | 14,22278 Kč | 7 111,39 Kč |
| 1 000 | 13,01897 Kč | 13 018,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,95012 Kč | 27 375,30 Kč |
| 5 000 | 10,19810 Kč | 50 990,50 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |


