


DMTH6005LK3Q-13 | |
|---|---|
DigiKey Part Number | DMTH6005LK3Q-13DITR-ND - Tape & Reel (TR) DMTH6005LK3Q-13DICT-ND - Cut Tape (CT) DMTH6005LK3Q-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH6005LK3Q-13 |
Description | MOSFET N-CH 60V 90A TO252-2 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 90A (Tc) 2.1W (Ta), 100W (Tc) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 47.1 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2962 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 2.1W (Ta), 100W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TO-252-3 |
Rds On (Max) @ Id, Vgs 5.6mOhm @ 50A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH6005LK3-13 | Diodes Incorporated | 19 654 | DMTH6005LK3-13DICT-ND | 38,43000 Kč | Parametric Equivalent |
| FDD86569-F085 | onsemi | 1 337 | FDD86569-F085CT-ND | 39,48000 Kč | Similar |
| SQD97N06-6M3L_GE3 | Vishay Siliconix | 1 054 | SQD97N06-6M3L_GE3CT-ND | 53,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 26,43600 Kč | 264,36 Kč |
| 100 | 17,78110 Kč | 1 778,11 Kč |
| 500 | 14,07244 Kč | 7 036,22 Kč |
| 1 000 | 12,87933 Kč | 12 879,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,58804 Kč | 28 970,10 Kč |
| 5 000 | 10,79024 Kč | 53 951,20 Kč |
| 7 500 | 10,38390 Kč | 77 879,25 Kč |
| 12 500 | 9,92745 Kč | 124 093,12 Kč |
| 17 500 | 9,89531 Kč | 173 167,93 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |


