


DMTH6005LK3-13 | |
|---|---|
DigiKey Part Number | DMTH6005LK3-13DITR-ND - Tape & Reel (TR) DMTH6005LK3-13DICT-ND - Cut Tape (CT) DMTH6005LK3-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH6005LK3-13 |
Description | MOSFET N-CH 60V 90A DPAK |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 90A (Tc) 2.1W (Ta), 100W (Tc) Surface Mount TO-252-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 47.1 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2962 pF @ 30 V |
FET Type | Power Dissipation (Max) 2.1W (Ta), 100W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252-3 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5.6mOhm @ 50A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 24,42100 Kč | 244,21 Kč |
| 100 | 16,35950 Kč | 1 635,95 Kč |
| 500 | 12,90244 Kč | 6 451,22 Kč |
| 1 000 | 11,79059 Kč | 11 790,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,58677 Kč | 26 466,92 Kč |
| 5 000 | 9,84306 Kč | 49 215,30 Kč |
| 7 500 | 9,46425 Kč | 70 981,88 Kč |
| 12 500 | 9,03880 Kč | 112 985,00 Kč |
| 17 500 | 8,90052 Kč | 155 759,10 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |

