
TK560P60Y,RQ | |
|---|---|
DigiKey Part Number | TK560P60YRQTR-ND - Tape & Reel (TR) TK560P60YRQCT-ND - Cut Tape (CT) TK560P60YRQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TK560P60Y,RQ |
Description | MOSFET N-CHANNEL 600V 7A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 7A (Tc) 60W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | TK560P60Y,RQ Models |
Category | Vgs(th) (Max) @ Id 4V @ 240µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14.5 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 380 pF @ 300 V |
Part Status Active | Power Dissipation (Max) 60W (Tc) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 560mOhm @ 3.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCD600N60Z | onsemi | 15 043 | FCD600N60ZCT-ND | 63,83000 Kč | Similar |
| IXFY8N65X2 | IXYS | 44 | IXFY8N65X2-ND | 90,08000 Kč | Similar |
| STD10NM60N | STMicroelectronics | 3 085 | 497-10021-1-ND | 84,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,70000 Kč | 52,70 Kč |
| 10 | 33,87000 Kč | 338,70 Kč |
| 100 | 23,08520 Kč | 2 308,52 Kč |
| 500 | 18,46690 Kč | 9 233,45 Kč |
| 1 000 | 16,98213 Kč | 16 982,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,73359 Kč | 31 467,18 Kč |
| 4 000 | 14,68411 Kč | 58 736,44 Kč |
| 6 000 | 14,14968 Kč | 84 898,08 Kč |
| 10 000 | 13,75369 Kč | 137 536,90 Kč |
| Unit Price without VAT: | 52,70000 Kč |
|---|---|
| Unit Price with VAT: | 63,76700 Kč |

