Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TDTC114E,LM | |
|---|---|
DigiKey Part Number | TDTC114ELMTR-ND - Tape & Reel (TR) TDTC114ELMCT-ND - Cut Tape (CT) TDTC114ELMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDTC114E,LM |
Description | TRANS PREBIAS NPN 50V SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 320 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 10 kOhms | |
Resistor - Emitter Base (R2) | 10 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250 MHz | |
Power - Max | 320 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 10 | 2,02100 Kč | 20,21 Kč |
| 100 | 1,24830 Kč | 124,83 Kč |
| 500 | 0,90472 Kč | 452,36 Kč |
| 1 000 | 0,79337 Kč | 793,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,63143 Kč | 1 894,29 Kč |
| 6 000 | 0,56151 Kč | 3 369,06 Kč |
| 9 000 | 0,52583 Kč | 4 732,47 Kč |
| 15 000 | 0,48567 Kč | 7 285,05 Kč |
| 21 000 | 0,46187 Kč | 9 699,27 Kč |
| 30 000 | 0,43870 Kč | 13 161,00 Kč |
| 75 000 | 0,38783 Kč | 29 087,25 Kč |
| 150 000 | 0,35637 Kč | 53 455,50 Kč |
| 300 000 | 0,32992 Kč | 98 976,00 Kč |
| Unit Price without VAT: | 3,37000 Kč |
|---|---|
| Unit Price with VAT: | 4,07770 Kč |






