


SMUN2211T1G | |
|---|---|
DigiKey Part Number | SMUN2211T1GOSTR-ND - Tape & Reel (TR) SMUN2211T1GOSCT-ND - Cut Tape (CT) SMUN2211T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMUN2211T1G |
Description | TRANS PREBIAS NPN 50V 0.1A SC59 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 mW Surface Mount SC-59 |
Datasheet | Datasheet |
EDA/CAD Models | SMUN2211T1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 35 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Power - Max 230 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistor - Base (R1) 10 kOhms | Supplier Device Package SC-59 |
Resistor - Emitter Base (R2) 10 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTC114YCAQ-7-F | Diodes Incorporated | 1 800 | 31-DDTC114YCAQ-7-FCT-ND | 0,24000 Kč | Similar |
| DTD113EKT146 | Rohm Semiconductor | 3 859 | DTD113EKT146CT-ND | 0,49000 Kč | Similar |
| DTD114EKT146 | Rohm Semiconductor | 77 600 | DTD114EKT146CT-ND | 0,53000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 2,62800 Kč | 26,28 Kč |
| 100 | 1,62260 Kč | 162,26 Kč |
| 500 | 1,18208 Kč | 591,04 Kč |
| 1 000 | 1,03944 Kč | 1 039,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,80864 Kč | 2 425,92 Kč |
| 6 000 | 0,72174 Kč | 4 330,44 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |


