


TDS4B212MX,ELF | |
|---|---|
DigiKey Part Number | 264-TDS4B212MXELFTR-ND - Tape & Reel (TR) 264-TDS4B212MXELFCT-ND - Cut Tape (CT) 264-TDS4B212MXELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDS4B212MX,ELF |
Description | PCIE SWITCH 2:1 MUX/DE-MUX SPDT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | DisplayPort, PCIe, Thunderbolt, USB Switch IC 2 Channel 16-XQFN (2.4x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | DisplayPort, PCIe, Thunderbolt, USB | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 15Ohm | |
Voltage - Supply, Single (V+) | 1.6V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 27.5GHz | |
Features | Break-Before-Make, USB 3.2 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-XFQFN | |
Supplier Device Package | 16-XQFN (2.4x1.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 21,73300 Kč | 217,33 Kč |
| 25 | 19,70440 Kč | 492,61 Kč |
| 100 | 17,47030 Kč | 1 747,03 Kč |
| 250 | 16,40364 Kč | 4 100,91 Kč |
| 500 | 15,76068 Kč | 7 880,34 Kč |
| 1 000 | 15,54944 Kč | 15 549,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 14,33567 Kč | 71 678,35 Kč |
| 10 000 | 14,05852 Kč | 140 585,20 Kč |
| 15 000 | 13,91970 Kč | 208 795,50 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |



