
PI2DBS32212XEBEX | |
|---|---|
DigiKey Part Number | 31-PI2DBS32212XEBEXTR-ND - Tape & Reel (TR) 31-PI2DBS32212XEBEXCT-ND - Cut Tape (CT) 31-PI2DBS32212XEBEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI2DBS32212XEBEX |
Description | PCIESWITCHX1-QFN2525-24T&R3.5K |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 2 Channel 24-X1QFN (2.5x2.5) |
Datasheet | Datasheet |
Category | Number of Channels 2 |
Manufacturer Diodes Incorporated | Voltage - Supply, Single (V+) 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features USB 3.0 |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Applications USB | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 24-XFQFN Exposed Pad |
Switch Circuit SPDT | Supplier Device Package 24-X1QFN (2.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 45,98600 Kč | 459,86 Kč |
| 25 | 42,09480 Kč | 1 052,37 Kč |
| 100 | 37,81730 Kč | 3 781,73 Kč |
| 250 | 35,77552 Kč | 8 943,88 Kč |
| 500 | 35,09980 Kč | 17 549,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 32,13606 Kč | 112 476,21 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |









