DisplayPort, PCIe, Thunderbolt, USB Switch IC 2 Channel 16-XQFN (2.4x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DisplayPort, PCIe, Thunderbolt, USB Switch IC 2 Channel 16-XQFN (2.4x1.6)
16 XQFN

TDS4A212MX,ELF

DigiKey Part Number
264-TDS4A212MXELFTR-ND - Tape & Reel (TR)
264-TDS4A212MXELFCT-ND - Cut Tape (CT)
264-TDS4A212MXELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDS4A212MX,ELF
Description
PCIE SWITCH 2:1 MUX/DE-MUX SPDT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
DisplayPort, PCIe, Thunderbolt, USB Switch IC 2 Channel 16-XQFN (2.4x1.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
DisplayPort, PCIe, Thunderbolt, USB
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
2
On-State Resistance (Max)
15Ohm
Voltage - Supply, Single (V+)
1.6V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
26.2GHz
Features
Break-Before-Make, USB 3.2
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-XFQFN
Supplier Device Package
16-XQFN (2.4x1.6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,82000 Kč29,82 Kč
1021,73300 Kč217,33 Kč
2519,70440 Kč492,61 Kč
10017,47030 Kč1 747,03 Kč
25016,40364 Kč4 100,91 Kč
50015,76068 Kč7 880,34 Kč
1 00015,54944 Kč15 549,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00014,33567 Kč71 678,35 Kč
10 00014,05852 Kč140 585,20 Kč
15 00013,91970 Kč208 795,50 Kč
Manufacturers Standard Package
Unit Price without VAT:29,82000 Kč
Unit Price with VAT:36,08220 Kč