Regulator 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCKE905ANA,RF

DigiKey Part Number
264-TCKE905ANA,RFTR-ND - Tape & Reel (TR)
264-TCKE905ANA,RFCT-ND - Cut Tape (CT)
264-TCKE905ANA,RFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCKE905ANA,RF
Description
EFUSE IC 4A/23V FAST PROTECTION
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Regulator 8-WSON (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 789
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1016,25200 Kč162,52 Kč
2514,66520 Kč366,63 Kč
10012,93270 Kč1 293,27 Kč
25012,10492 Kč3 026,23 Kč
50011,60644 Kč5 803,22 Kč
1 00011,30868 Kč11 308,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,68896 Kč32 066,88 Kč
6 00010,44087 Kč62 645,22 Kč
9 00010,31662 Kč92 849,58 Kč
15 00010,17892 Kč152 683,80 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč