11.2V Clamp 17.9A Ipp Tvs Diode Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.2V Clamp 17.9A Ipp Tvs Diode Surface Mount SOD-123FL
SOD 123FL
Micro Commercial Components Corporate Video

SMF6.5A-TP

DigiKey Part Number
SMF6.5A-TPMSTR-ND - Tape & Reel (TR)
SMF6.5A-TPMSCT-ND - Cut Tape (CT)
SMF6.5A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF6.5A-TP
Description
TVS DIODE 6.5VWM 11.2V SOD123FL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
11.2V Clamp 17.9A Ipp Tvs Diode Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.22V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
17.9A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TA)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69 006
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,34700 Kč43,47 Kč
1002,72130 Kč272,13 Kč
5002,01454 Kč1 007,27 Kč
1 0001,78609 Kč1 786,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,53789 Kč3 844,72 Kč
5 0001,38423 Kč6 921,15 Kč
7 5001,30585 Kč9 793,88 Kč
12 5001,21770 Kč15 221,25 Kč
17 5001,16549 Kč20 396,07 Kč
25 0001,11470 Kč27 867,50 Kč
62 5001,00322 Kč62 701,25 Kč
125 0000,93435 Kč116 793,75 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč