
AB45S-R1 | |
|---|---|
DigiKey Part Number | 3008-AB45S-R1TR-ND - Tape & Reel (TR) 3008-AB45S-R1CT-ND - Cut Tape (CT) 3008-AB45S-R1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AB45S-R1 |
Description | SSR RELAY SPST-NO 0-60V T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.17VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 200 mA | |
On-State Resistance (Max) | 14 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 23,07700 Kč | 230,77 Kč |
| 25 | 22,04800 Kč | 551,20 Kč |
| 50 | 21,29200 Kč | 1 064,60 Kč |
| 100 | 20,56120 Kč | 2 056,12 Kč |
| 250 | 19,63564 Kč | 4 908,91 Kč |
| 500 | 18,96288 Kč | 9 481,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,31236 Kč | 18 312,36 Kč |
| 2 000 | 17,68368 Kč | 35 367,36 Kč |
| 3 000 | 17,32566 Kč | 51 976,98 Kč |
| 5 000 | 16,88491 Kč | 84 424,55 Kč |
| 7 000 | 16,60060 Kč | 116 204,20 Kč |
| 10 000 | 16,30440 Kč | 163 044,00 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |




