Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCK305G,LF | |
|---|---|
DigiKey Part Number | TCK305GLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TCK305G,LF |
Description | IC PWR SWITCH N-CHAN 1:1 9WCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 9-WCSP (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TCK305G,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.3V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 73mOhm | |
Input Type | - | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Over Temperature, Over Voltage, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 9-WCSP (1.5x1.5) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,85212 Kč | 49 260,60 Kč |
| 10 000 | 9,64909 Kč | 96 490,90 Kč |
| 15 000 | 9,54740 Kč | 143 211,00 Kč |
| Unit Price without VAT: | 9,85212 Kč |
|---|---|
| Unit Price with VAT: | 11,92107 Kč |


