4-XFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCK207G,LF

DigiKey Part Number
264-TCK207GLFTR-ND - Tape & Reel (TR)
264-TCK207GLFCT-ND - Cut Tape (CT)
264-TCK207GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCK207G,LF
Description
IC PWR SWITCH N-CHAN 1:1 4WCSP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A 4-WCSP (0.90x0.90)
Datasheet
 Datasheet
EDA/CAD Models
TCK207G,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
0.75V ~ 3.6V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
18.1mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
Reverse Current
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
4-WCSP (0.90x0.90)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 748
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,63000 Kč8,63 Kč
105,95700 Kč59,57 Kč
255,29600 Kč132,40 Kč
1004,58470 Kč458,47 Kč
2504,24284 Kč1 060,71 Kč
5004,03782 Kč2 018,91 Kč
1 0003,86836 Kč3 868,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,65940 Kč10 978,20 Kč
6 0003,55710 Kč21 342,60 Kč
9 0003,50588 Kč31 552,92 Kč
15 0003,44913 Kč51 736,95 Kč
21 0003,41596 Kč71 735,16 Kč
30 0003,38405 Kč101 521,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,63000 Kč
Unit Price with VAT:10,44230 Kč