Power Switch/Driver 1:1 P-Channel 1A 4-WCSPG (0.65x0.65)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCK128BG,LF

DigiKey Part Number
264-TCK128BGLFTR-ND - Tape & Reel (TR)
264-TCK128BGLFCT-ND - Cut Tape (CT)
264-TCK128BGLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCK128BG,LF
Description
LOAD SWITCH IC, V=1.0V-5.5V, IOU
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1A 4-WCSPG (0.65x0.65)
Datasheet
 Datasheet
EDA/CAD Models
TCK128BG,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
343mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
4-WCSPG (0.65x0.65)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 836
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
104,24200 Kč42,42 Kč
253,75440 Kč93,86 Kč
1003,22740 Kč322,74 Kč
2502,97416 Kč743,54 Kč
5002,82130 Kč1 410,65 Kč
1 0002,69572 Kč2 695,72 Kč
2 5002,57016 Kč6 425,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,48289 Kč12 414,45 Kč
10 0002,41700 Kč24 170,00 Kč
15 0002,38403 Kč35 760,45 Kč
25 0002,34748 Kč58 687,00 Kč
35 0002,32611 Kč81 413,85 Kč
50 0002,30556 Kč115 278,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč