


STM32L082CZY3TR | |
|---|---|
DigiKey Part Number | 497-STM32L082CZY3TR-ND - Tape & Reel (TR) 497-STM32L082CZY3TRCT-ND - Cut Tape (CT) 497-STM32L082CZY3TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L082CZY3TR |
Description | IC MCU 32BIT 192KB FLASH 49WLCSP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 192KB (192K x 8) FLASH 49-WLCSP (3.29x3.26) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L082CZY3TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 6K x 8 | |
RAM Size | 20K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 13x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 49-WLCSP (3.29x3.26) | |
Package / Case | 49-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,49000 Kč | 115,49 Kč |
| 10 | 88,31800 Kč | 883,18 Kč |
| 25 | 81,50600 Kč | 2 037,65 Kč |
| 100 | 74,02630 Kč | 7 402,63 Kč |
| 250 | 70,46088 Kč | 17 615,22 Kč |
| 500 | 68,31196 Kč | 34 155,98 Kč |
| 1 000 | 66,54329 Kč | 66 543,29 Kč |
| 2 500 | 64,67594 Kč | 161 689,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 61,55186 Kč | 307 759,30 Kč |
| Unit Price without VAT: | 115,49000 Kč |
|---|---|
| Unit Price with VAT: | 139,74290 Kč |











