
TC7WZ74FK,LJ(CT | |
|---|---|
DigiKey Part Number | TC7WZ74FKLJ(CTTR-ND - Tape & Reel (TR) TC7WZ74FKLJ(CTCT-ND - Cut Tape (CT) TC7WZ74FKLJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7WZ74FK,LJ(CT |
Description | IC FF D-TYPE SINGLE 1BIT 8-SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-VFSOP (0.091", 2.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TC7WZ74FK,LJ(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 200 MHz | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,60400 Kč | 26,04 Kč |
| 25 | 2,29280 Kč | 57,32 Kč |
| 100 | 1,95070 Kč | 195,07 Kč |
| 250 | 1,78736 Kč | 446,84 Kč |
| 500 | 1,68866 Kč | 844,33 Kč |
| 1 000 | 1,60740 Kč | 1 607,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,50696 Kč | 4 520,88 Kč |
| 6 000 | 1,45789 Kč | 8 747,34 Kč |
| 9 000 | 1,43330 Kč | 12 899,70 Kč |
| 15 000 | 1,40604 Kč | 21 090,60 Kč |
| 21 000 | 1,39011 Kč | 29 192,31 Kč |
| 30 000 | 1,37480 Kč | 41 244,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |











