


LT3505IDD#PBF | |
|---|---|
DigiKey Part Number | LT3505IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3505IDD#PBF |
Description | IC REG BUCK ADJ 1.2A 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.78V 1 Output 1.2A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT3505IDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.6V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 33.84V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 3.01MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,96000 Kč | 196,96 Kč |
| 10 | 153,26400 Kč | 1 532,64 Kč |
| 25 | 142,30760 Kč | 3 557,69 Kč |
| 121 | 128,95893 Kč | 15 604,03 Kč |
| 363 | 122,59766 Kč | 44 502,95 Kč |
| 605 | 120,24496 Kč | 72 748,20 Kč |
| 1 089 | 117,92508 Kč | 128 420,41 Kč |
| Unit Price without VAT: | 196,96000 Kč |
|---|---|
| Unit Price with VAT: | 238,32160 Kč |









