



ADM823SYRJZ-R7 | |
|---|---|
DigiKey Part Number | ADM823SYRJZ-R7TR-ND - Tape & Reel (TR) ADM823SYRJZ-R7CT-ND - Cut Tape (CT) ADM823SYRJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM823SYRJZ-R7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM823SYRJZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 30,40500 Kč | 304,05 Kč |
| 25 | 27,69200 Kč | 692,30 Kč |
| 100 | 24,70830 Kč | 2 470,83 Kč |
| 250 | 23,28680 Kč | 5 821,70 Kč |
| 500 | 23,13140 Kč | 11 565,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,85269 Kč | 62 558,07 Kč |
| 6 000 | 20,42623 Kč | 122 557,38 Kč |
| 9 000 | 20,21260 Kč | 181 913,40 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |




