
TC7W53FK,LF | |
|---|---|
DigiKey Part Number | TC7W53FKLFTR-ND - Tape & Reel (TR) TC7W53FKLFCT-ND - Cut Tape (CT) TC7W53FKLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7W53FK,LF |
Description | IC MUX/DEMUX 2:1 100OHM 8SSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switch IC 2 Channel 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7W53FK,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | - | |
Number of Channels | 2 | |
On-State Resistance (Max) | 100Ohm | |
Voltage - Supply, Single (V+) | 2V ~ 6V | |
Voltage - Supply, Dual (V±) | ±2V ~ 6V | |
-3db Bandwidth | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 3,66300 Kč | 36,63 Kč |
| 25 | 3,24160 Kč | 81,04 Kč |
| 100 | 2,77440 Kč | 277,44 Kč |
| 250 | 2,55296 Kč | 638,24 Kč |
| 500 | 2,41948 Kč | 1 209,74 Kč |
| 1 000 | 2,30940 Kč | 2 309,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,10823 Kč | 6 324,69 Kč |
| 6 000 | 2,04364 Kč | 12 261,84 Kč |
| 9 000 | 2,01135 Kč | 18 102,15 Kč |
| 15 000 | 1,97554 Kč | 29 633,10 Kč |
| 21 000 | 1,95461 Kč | 41 046,81 Kč |
| 30 000 | 1,93448 Kč | 58 034,40 Kč |
| 75 000 | 1,89115 Kč | 141 836,25 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |











