Parametric Equivalent

LMK62A2-266M66SIAT | |
|---|---|
DigiKey Part Number | 296-47080-2-ND - Tape & Reel (TR) 296-47080-1-ND - Cut Tape (CT) 296-47080-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK62A2-266M66SIAT |
Description | SILICONE OSC XO 266.6600MHZ LVDS |
Customer Reference | |
Detailed Description | 266.66 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | LMK62A2-266M66SIAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 100mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Supplier Device Package | 6-QFM (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 70mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 541,20000 Kč | 541,20 Kč |
| 10 | 435,41900 Kč | 4 354,19 Kč |
| 25 | 408,99320 Kč | 10 224,83 Kč |
| 100 | 379,93360 Kč | 37 993,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 366,08560 Kč | 91 521,40 Kč |
| 500 | 357,73760 Kč | 178 868,80 Kč |
| Unit Price without VAT: | 541,20000 Kč |
|---|---|
| Unit Price with VAT: | 654,85200 Kč |












