
TC7SZ125FE,LJ(CT | |
|---|---|
DigiKey Part Number | TC7SZ125FELJ(CTTR-ND - Tape & Reel (TR) TC7SZ125FELJ(CTCT-ND - Cut Tape (CT) TC7SZ125FELJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SZ125FE,LJ(CT |
Description | IC BUFFER NON-INVERTING 5.5V ESV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output ESV |
Datasheet | Datasheet |
EDA/CAD Models | TC7SZ125FE,LJ(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ESV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 1,66300 Kč | 16,63 Kč |
| 25 | 1,45680 Kč | 36,42 Kč |
| 100 | 1,22720 Kč | 122,72 Kč |
| 250 | 1,11816 Kč | 279,54 Kč |
| 500 | 1,05250 Kč | 526,25 Kč |
| 1 000 | 0,99798 Kč | 997,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,88878 Kč | 3 555,12 Kč |
| 8 000 | 0,85931 Kč | 6 874,48 Kč |
| 12 000 | 0,84456 Kč | 10 134,72 Kč |
| 20 000 | 0,82822 Kč | 16 564,40 Kč |
| 28 000 | 0,81867 Kč | 22 922,76 Kč |
| 40 000 | 0,80948 Kč | 32 379,20 Kč |
| 100 000 | 0,78970 Kč | 78 970,00 Kč |
| 200 000 | 0,77778 Kč | 155 556,00 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |




