
RC19216AGN6#BD0 | |
|---|---|
DigiKey Part Number | 800-RC19216AGN6#BD0-ND |
Manufacturer | |
Manufacturer Product Number | RC19216AGN6#BD0 |
Description | IC CLK MULTIPLEXER PCIE 80-VFQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Clock Multiplexer IC 400MHz 1 Output 80-GQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | RC19216AGN6#BD0 Models |
Category | Ratio - Input:Output 2:16 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/Yes |
Packaging Tray | Frequency - Max 400MHz |
Part Status Active | Voltage - Supply 2.97V ~ 3.63V |
PLL No | Operating Temperature -40°C ~ 105°C (TA) |
Main Purpose PCI Express (PCIe) | Mounting Type Surface Mount |
Input HCSL, LVDS | Package / Case 80-VFQFN Dual Rows, Exposed Pad |
Output LP-HCSL | Supplier Device Package 80-GQFN (6x6) |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,48000 Kč | 199,48 Kč |
| 10 | 155,13300 Kč | 1 551,33 Kč |
| 25 | 144,03800 Kč | 3 600,95 Kč |
| 100 | 131,84430 Kč | 13 184,43 Kč |
| 490 | 122,62147 Kč | 60 084,52 Kč |
| 980 | 119,72202 Kč | 117 327,58 Kč |
| 1 470 | 118,27045 Kč | 173 857,56 Kč |
| Unit Price without VAT: | 199,48000 Kč |
|---|---|
| Unit Price with VAT: | 241,37080 Kč |


