20-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7PCI3212MT,LF

DigiKey Part Number
TC7PCI3212MTLFTR-ND - Tape & Reel (TR)
TC7PCI3212MTLFCT-ND - Cut Tape (CT)
TC7PCI3212MTLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7PCI3212MT,LF
Description
IC MUX/DEMUX QUAD 1:2 20TQFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
PCI Express® Switch IC 4 Channel 20-TQFN (2.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
TC7PCI3212MT,LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
PCI Express®
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
4
On-State Resistance (Max)
13.5Ohm
Voltage - Supply, Single (V+)
3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
11.5GHz
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-UFQFN Exposed Pad
Supplier Device Package
20-TQFN (2.5x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 988
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,10000 Kč26,10 Kč
1018,98700 Kč189,87 Kč
2517,18520 Kč429,63 Kč
10015,20440 Kč1 520,44 Kč
25014,26012 Kč3 565,03 Kč
50013,84880 Kč6 924,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00012,05567 Kč60 278,35 Kč
10 00011,81764 Kč118 176,40 Kč
15 00011,69843 Kč175 476,45 Kč
Manufacturers Standard Package
Unit Price without VAT:26,10000 Kč
Unit Price with VAT:31,58100 Kč