8-VFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC75W58FK,LF

DigiKey Part Number
TC75W58FKLFTR-ND - Tape & Reel (TR)
TC75W58FKLFCT-ND - Cut Tape (CT)
TC75W58FKLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC75W58FK,LF
Description
IC COMPARATOR 2 GEN PUR 8SSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain 8-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TC75W58FK,LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
1.8V ~ 7V, ±0.9V ~ 3.5V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
1pA @ 5V
Current - Output (Typ)
25mA
Current - Quiescent (Max)
22µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
800ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 277
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,31000 Kč10,31 Kč
107,28300 Kč72,83 Kč
256,50040 Kč162,51 Kč
1005,64770 Kč564,77 Kč
2505,23976 Kč1 309,94 Kč
5004,99432 Kč2 497,16 Kč
1 0004,79224 Kč4 792,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,54245 Kč13 627,35 Kč
6 0004,42022 Kč26 521,32 Kč
9 0004,35899 Kč39 230,91 Kč
15 0004,29117 Kč64 367,55 Kč
21 0004,25154 Kč89 282,34 Kč
30 0004,21340 Kč126 402,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,31000 Kč
Unit Price with VAT:12,47510 Kč