Linear Voltage Regulator IC Positive Fixed 1 Output 200mA ESV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA ESV
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TCR2EE135,LM(CT

DigiKey Part Number
TCR2EE135LM(CTTR-ND - Tape & Reel (TR)
TCR2EE135LM(CTCT-ND - Cut Tape (CT)
TCR2EE135LM(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCR2EE135,LM(CT
Description
IC REG LINEAR 1.35V 200MA ESV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA ESV
Datasheet
 Datasheet
EDA/CAD Models
TCR2EE135,LM(CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.35V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.47V @ 150mA
Current - Output
Current - Quiescent (Iq)
60 µA
PSRR
73dB (1kHz)
Control Features
Enable
Protection Features
Over Current
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-553
Supplier Device Package
ESV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 362
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
101,76400 Kč17,64 Kč
251,54560 Kč38,64 Kč
1001,30190 Kč130,19 Kč
2501,18596 Kč296,49 Kč
5001,11626 Kč558,13 Kč
1 0001,05893 Kč1 058,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,97263 Kč3 890,52 Kč
8 0000,94058 Kč7 524,64 Kč
12 0000,92452 Kč11 094,24 Kč
20 0000,90675 Kč18 135,00 Kč
28 0000,89634 Kč25 097,52 Kč
40 0000,88635 Kč35 454,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč