
TC75W57FU,LF | |
|---|---|
DigiKey Part Number | TC75W57FULFTR-ND - Tape & Reel (TR) TC75W57FULFCT-ND - Cut Tape (CT) TC75W57FULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC75W57FU,LF |
Description | IC COMPARATOR 2 GEN PUR 8SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC75W57FU,LF Models |
Category | Current - Input Bias (Max) 1pA @ 5V |
Manufacturer Toshiba Semiconductor and Storage | Current - Output (Typ) 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 400µA |
Part Status Active | Propagation Delay (Max) 140ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 2 | Package / Case 8-TSSOP, 8-MSOP (0.110", 2.80mm Width) |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.8V ~ 7V, ±0.9V ~ 3.5V | Supplier Device Package 8-SSOP |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,47500 Kč | 74,75 Kč |
| 25 | 6,67720 Kč | 166,93 Kč |
| 100 | 5,80170 Kč | 580,17 Kč |
| 250 | 5,38388 Kč | 1 345,97 Kč |
| 500 | 5,13150 Kč | 2 565,75 Kč |
| 1 000 | 4,92382 Kč | 4 923,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,66716 Kč | 14 001,48 Kč |
| 6 000 | 4,54159 Kč | 27 249,54 Kč |
| 9 000 | 4,47869 Kč | 40 308,21 Kč |
| 15 000 | 4,40898 Kč | 66 134,70 Kč |
| 21 000 | 4,36825 Kč | 91 733,25 Kč |
| 30 000 | 4,32910 Kč | 129 873,00 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |



