
TC4051BFTELN | |
|---|---|
DigiKey Part Number | TC4051BFTELNTR-ND - Tape & Reel (TR) TC4051BFTELNCT-ND - Cut Tape (CT) TC4051BFTELNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC4051BFTELN |
Description | IC MUX 8:1 160OHM 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 160Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC4051BFTELN Models |
Category | -3db Bandwidth 20MHz |
Manufacturer Toshiba Semiconductor and Storage | Channel Capacitance (CS(off), CD(off)) 0.2pF, 5pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Active | Crosstalk -50dB @ 1.5MHz |
Multiplexer/Demultiplexer Circuit 8:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 160Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 4Ohm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 3V ~ 18V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC4051PW,112 | Nexperia USA Inc. | 1 | 1727-6436-ND | 7,72000 Kč | Similar |
| 74HC4051PW,118 | Nexperia USA Inc. | 89 | 1727-3064-1-ND | 5,63000 Kč | Similar |
| 74HCT4051PW,118 | Nexperia USA Inc. | 1 804 | 1727-6355-1-ND | 9,38000 Kč | Similar |
| ADG5208BRUZ-RL7 | Analog Devices Inc. | 638 | 505-ADG5208BRUZ-RL7CT-ND | 163,92000 Kč | Similar |
| CD4051BPWR | Texas Instruments | 59 762 | 296-11993-1-ND | 12,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 6,15200 Kč | 61,52 Kč |
| 25 | 5,48920 Kč | 137,23 Kč |
| 100 | 4,75300 Kč | 475,30 Kč |
| 250 | 4,40216 Kč | 1 100,54 Kč |
| 500 | 4,19070 Kč | 2 095,35 Kč |
| 1 000 | 4,02052 Kč | 4 020,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,87287 Kč | 7 745,74 Kč |
| 4 000 | 3,75477 Kč | 15 019,08 Kč |
| 6 000 | 3,69563 Kč | 22 173,78 Kč |
| 10 000 | 3,63009 Kč | 36 300,90 Kč |
| 14 000 | 3,59179 Kč | 50 285,06 Kč |
| 20 000 | 3,55496 Kč | 71 099,20 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |











