1 Circuit IC Switch 8:1 155Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4051BTT,118

DigiKey Part Number
1727-3006-2-ND - Tape & Reel (TR)
1727-3006-1-ND - Cut Tape (CT)
1727-3006-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HEF4051BTT,118
Description
IC MUX 8:1 155OHM 16TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 155Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
70MHz
Manufacturer
Nexperia USA Inc.
Channel Capacitance (CS(off), CD(off))
7.5pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Leakage (IS(off)) (Max)
200nA
Part Status
Active
Crosstalk
-50dB @ 1MHz
Multiplexer/Demultiplexer Circuit
8:1
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
155Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Channel-to-Channel Matching (ΔRon)
5Ohm
Supplier Device Package
16-TSSOP
Voltage - Supply, Single (V+)
3V ~ 15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC14051BDTR2Gonsemi4 394MC14051BDTR2GOSCT-ND17,22000 KčDirect
NLHV4051DTR2Gonsemi27 501NLHV4051DTR2GOSCT-ND11,97000 KčDirect
CD4051BPWRTexas Instruments64 561296-11993-1-ND11,34000 KčSimilar
CLV4051ATPWRG4Q1Texas Instruments21 098296-CLV4051ATPWRG4Q1TR-ND10,49901 KčSimilar
NLV14051BDTR2Gonsemi1 202NLV14051BDTR2GOSCT-ND14,07000 KčSimilar
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
108,75600 Kč87,56 Kč
257,84480 Kč196,12 Kč
1006,83270 Kč683,27 Kč
2506,35232 Kč1 588,08 Kč
5006,06212 Kč3 031,06 Kč
1 0005,82317 Kč5 823,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,92234 Kč9 805,85 Kč
5 0003,80858 Kč19 042,90 Kč
7 5003,75161 Kč28 137,08 Kč
12 5003,68848 Kč46 106,00 Kč
17 5003,65156 Kč63 902,30 Kč
25 0003,61610 Kč90 402,50 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč

Other Suppliers on DigiKey

861In Stock
Ships from Rochester Electronics, LLC