
ADG5208BRUZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADG5208BRUZ-RL7TR-ND - Tape & Reel (TR) 505-ADG5208BRUZ-RL7CT-ND - Cut Tape (CT) 505-ADG5208BRUZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG5208BRUZ-RL7 |
Description | IC MUX 8:1 160OHM 16TSSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 160Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG5208BRUZ-RL7 Models |
Category | -3db Bandwidth 60MHz |
Manufacturer Analog Devices Inc. | Charge Injection 0.3pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 2.8pF, 33pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100pA |
Multiplexer/Demultiplexer Circuit 8:1 | Crosstalk -90dB @ 1MHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 160Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 3.5Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 9V ~ 40V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±9V ~ 22V | Base Product Number |
Switch Time (Ton, Toff) (Max) 170ns, 140ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG5248FBRUZ | Analog Devices Inc. | 209 | 505-ADG5248FBRUZ-ND | 290,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,92000 Kč | 163,92 Kč |
| 10 | 126,65500 Kč | 1 266,55 Kč |
| 25 | 117,35800 Kč | 2 933,95 Kč |
| 100 | 107,14510 Kč | 10 714,51 Kč |
| 250 | 104,34256 Kč | 26 085,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 96,92302 Kč | 96 923,02 Kč |
| 2 000 | 94,93434 Kč | 189 868,68 Kč |
| Unit Price without VAT: | 163,92000 Kč |
|---|---|
| Unit Price with VAT: | 198,34320 Kč |

