
TC4049BF-ELNF | |
|---|---|
DigiKey Part Number | TC4049BF-ELNFTR-ND - Tape & Reel (TR) TC4049BF-ELNFCT-ND - Cut Tape (CT) TC4049BF-ELNFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC4049BF-ELNF |
Description | IC INVERTER 6CH 1-INP 16SOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 16-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TC4049BF-ELNF Models |
Category | Current - Output High, Low 8mA, 48mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 50ns @ 15V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 16-SOP |
Number of Inputs 1 | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4049UBNSR | Texas Instruments | 2 486 | 296-14112-1-ND | 14,70000 Kč | Similar |
| MC14049BDR2G | onsemi | 11 832 | MC14049BDR2GOSCT-ND | 11,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 9,26000 Kč | 92,60 Kč |
| 25 | 8,29000 Kč | 207,25 Kč |
| 100 | 7,23800 Kč | 723,80 Kč |
| 250 | 6,73532 Kč | 1 683,83 Kč |
| 500 | 6,43168 Kč | 3 215,84 Kč |
| 1 000 | 6,29688 Kč | 6 296,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,97645 Kč | 11 952,90 Kč |
| 4 000 | 5,80731 Kč | 23 229,24 Kč |
| 6 000 | 5,72255 Kč | 34 335,30 Kč |
| 10 000 | 5,62866 Kč | 56 286,60 Kč |
| 14 000 | 5,57381 Kč | 78 033,34 Kč |
| 20 000 | 5,52105 Kč | 110 421,00 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |








