Bipolar Motor Driver Power MOSFET Parallel 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Motor Driver Power MOSFET Parallel 48-VQFN (7x7)
Active Gain Control (AGC) Technology

TB67S289FTG,EL

DigiKey Part Number
TB67S289FTGELTR-ND - Tape & Reel (TR)
TB67S289FTGELCT-ND - Cut Tape (CT)
TB67S289FTGELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TB67S289FTG,EL
Description
IC MOTOR DRIVER BIPOLAR 48VQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Parallel 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TB67S289FTG,EL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (8)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
1, 1/2, 1/4, 1/8, 1/16, 1/32
Applications
General Purpose
Current - Output
3A
Voltage - Supply
4.75V ~ 5.25V
Voltage - Load
10V ~ 47V
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 825
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
186,72000 Kč86,72 Kč
1065,51400 Kč655,14 Kč
2560,23920 Kč1 505,98 Kč
10054,42260 Kč5 442,26 Kč
25051,65172 Kč12 912,93 Kč
50051,40310 Kč25 701,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00046,54401 Kč186 176,04 Kč
Manufacturers Standard Package
Unit Price without VAT:86,72000 Kč
Unit Price with VAT:104,93120 Kč