TB67S289FTG - Motor Controller/Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTO-EV015(TB67S289FTG)

DigiKey Part Number
1796-1029-ND
Manufacturer
Manufacturer Product Number
MTO-EV015(TB67S289FTG)
Description
EVAL BOARD FOR TB67S289FTG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
TB67S289FTG - Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marutsuelec Co., Ltd.
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Motor Controller/Driver
Embedded
-
Utilized IC / Part
TB67S289FTG
Primary Attributes
-
Secondary Attributes
-
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 481,41000 Kč1 481,41 Kč
Unit Price without VAT:1 481,41000 Kč
Unit Price with VAT:1 792,50610 Kč