


TB67S249FTG,EL | |
|---|---|
DigiKey Part Number | TB67S249FTGELTR-ND - Tape & Reel (TR) TB67S249FTGELCT-ND - Cut Tape (CT) TB67S249FTGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB67S249FTG,EL |
Description | IC MOTOR DRIVER BIPOLAR 48VQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TB67S249FTG,EL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (8) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2, 1/4, 1/8, 1/16, 1/32 | |
Applications | General Purpose | |
Current - Output | 4.5A | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 10V ~ 47V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,83000 Kč | 105,83 Kč |
| 10 | 80,61100 Kč | 806,11 Kč |
| 25 | 74,29920 Kč | 1 857,48 Kč |
| 100 | 67,35740 Kč | 6 735,74 Kč |
| 250 | 64,25388 Kč | 16 063,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 57,94188 Kč | 231 767,52 Kč |
| Unit Price without VAT: | 105,83000 Kč |
|---|---|
| Unit Price with VAT: | 128,05430 Kč |












