
TB67S112PG,HJ | |
|---|---|
DigiKey Part Number | 264-TB67S112PG,HJ-ND |
Manufacturer | |
Manufacturer Product Number | TB67S112PG,HJ |
Description | 50V/1.5A 2-IN-1 SOLENOID DRIVER. |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver Power MOSFET Parallel 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TB67S112PG,HJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 2V ~ 5.5V | |
Voltage - Load | 4.5V ~ 47V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 34,50000 Kč | 345,00 Kč |
| 25 | 31,47200 Kč | 786,80 Kč |
| 100 | 28,12680 Kč | 2 812,68 Kč |
| 250 | 26,53392 Kč | 6 633,48 Kč |
| 500 | 25,57388 Kč | 12 786,94 Kč |
| 1 000 | 24,78310 Kč | 24 783,10 Kč |
| 2 500 | 23,94864 Kč | 59 871,60 Kč |
| 5 000 | 23,44569 Kč | 117 228,45 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |










