
TB6643KQ,8 | |
|---|---|
DigiKey Part Number | TB6643KQ8-ND |
Manufacturer | |
Manufacturer Product Number | TB6643KQ,8 |
Description | IC MOTOR DRIVER 10V-45V 7HSIP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Bi-CMOS Parallel 7-HSIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Bi-CMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.5A | |
Voltage - Supply | 10V ~ 45V | |
Voltage - Load | 10V ~ 45V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Exposed Tab | |
Supplier Device Package | 7-HSIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,03000 Kč | 89,03 Kč |
| 10 | 67,42500 Kč | 674,25 Kč |
| 25 | 62,00280 Kč | 1 550,07 Kč |
| 100 | 56,04580 Kč | 5 604,58 Kč |
| 250 | 53,20556 Kč | 13 301,39 Kč |
| 500 | 51,49382 Kč | 25 746,91 Kč |
| 1 000 | 50,08485 Kč | 50 084,85 Kč |
| 2 500 | 48,59752 Kč | 121 493,80 Kč |
| Unit Price without VAT: | 89,03000 Kč |
|---|---|
| Unit Price with VAT: | 107,72630 Kč |











